Documentos Técnicos
Especificações
Brand
HartmannNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold over Nickel Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Screwdriver
Contact Current Rating
100 mA, 400 mA
Mechanical Life
10000Cycles
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +90°C
Voltage Rating
42V dc
País de Origem
Germany
Detalhes do produto
P36SMJ Series Low Profile Rotary Code Switches
The P36SMJ rotary code switches have a very low profile making them ideal for applications where space is at a premium. They are surface mount and have J type terminals for standard automatic instillation. Two actuator types are available, screwdriver and spindle. Each actuator style has two possible coding styles, BCD or Hexadecimal. The BCD versions will give 10 positions and the Hexadecimal will give 16 positions.
All options are solder and flux sealed and washable to a comparable IP67 rating.
PCB Mounting
R$ 4.989,50
R$ 99,79 Each (In a Tube of 50) (Sem VAT)
50
R$ 4.989,50
R$ 99,79 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
50 - 50 | R$ 99,79 | R$ 4.989,50 |
100 - 200 | R$ 99,70 | R$ 4.985,00 |
250 - 450 | R$ 97,34 | R$ 4.867,00 |
500+ | R$ 87,90 | R$ 4.395,00 |
Documentos Técnicos
Especificações
Brand
HartmannNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold over Nickel Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Screwdriver
Contact Current Rating
100 mA, 400 mA
Mechanical Life
10000Cycles
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +90°C
Voltage Rating
42V dc
País de Origem
Germany
Detalhes do produto
P36SMJ Series Low Profile Rotary Code Switches
The P36SMJ rotary code switches have a very low profile making them ideal for applications where space is at a premium. They are surface mount and have J type terminals for standard automatic instillation. Two actuator types are available, screwdriver and spindle. Each actuator style has two possible coding styles, BCD or Hexadecimal. The BCD versions will give 10 positions and the Hexadecimal will give 16 positions.
All options are solder and flux sealed and washable to a comparable IP67 rating.