Documentos Técnicos
Especificações
Brand
HARWINNumber Of Contacts
42
Mounting Type
Through Hole
Pin Type
Standard
Pitch
2.54 mm, 7.62 mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin over Nickel
Current Rating
1A
Orientation
Vertical
Length
35.5mm
Width
10.02mm
Depth
2.8mm
Dimensions
35.5 x 10.02 x 2.8mm
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Series
D2
Maximum Operating Temperature
+125°C
Housing Material
Plastic
Contact Material
Beryllium Copper
País de Origem
United Kingdom
R$ 90,20
R$ 90,20 1 Pack of 1 (Sem VAT)
1
R$ 90,20
R$ 90,20 1 Pack of 1 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 90,20 |
15 - 49 | R$ 76,08 |
50 - 99 | R$ 67,04 |
100 - 249 | R$ 62,36 |
250+ | R$ 56,36 |
Documentos Técnicos
Especificações
Brand
HARWINNumber Of Contacts
42
Mounting Type
Through Hole
Pin Type
Standard
Pitch
2.54 mm, 7.62 mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin over Nickel
Current Rating
1A
Orientation
Vertical
Length
35.5mm
Width
10.02mm
Depth
2.8mm
Dimensions
35.5 x 10.02 x 2.8mm
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Series
D2
Maximum Operating Temperature
+125°C
Housing Material
Plastic
Contact Material
Beryllium Copper
País de Origem
United Kingdom