HARWIN Shorting Link Male Straight Blue Closed Top 2 Way 1 Row 5.08mm Pitch

Nº de Estoque RS: 434-734Marca: HARWINPart Number: D3086-97
brand-logo
Ver tudo em Jumpers e Shunts

Documentos Técnicos

Especificações

Brand

HARWIN

Type

Closed Top

Number Of Contacts

2

Pitch

5.08mm

Gender

Male

Colour

Blue

Number Of Rows

1

Length

9.5mm

Width

12.7mm

Depth

3.2mm

Contact Material

Brass

Contact Plating

Gold

Orientation

Straight

Detalhes do produto

Harwin D308 Series 1mm Ø Shorting Link Plugs

D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 238,20

R$ 23,82 Each (In a Pack of 10) (Sem VAT)

HARWIN Shorting Link Male Straight Blue Closed Top 2 Way 1 Row 5.08mm Pitch

R$ 238,20

R$ 23,82 Each (In a Pack of 10) (Sem VAT)

HARWIN Shorting Link Male Straight Blue Closed Top 2 Way 1 Row 5.08mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 190R$ 23,82R$ 238,20
200 - 740R$ 20,16R$ 201,60
750 - 2990R$ 18,59R$ 185,90
3000 - 5990R$ 15,23R$ 152,30
6000+R$ 14,74R$ 147,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

HARWIN

Type

Closed Top

Number Of Contacts

2

Pitch

5.08mm

Gender

Male

Colour

Blue

Number Of Rows

1

Length

9.5mm

Width

12.7mm

Depth

3.2mm

Contact Material

Brass

Contact Plating

Gold

Orientation

Straight

Detalhes do produto

Harwin D308 Series 1mm Ø Shorting Link Plugs

D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em