HARWIN, H31 Discrete Socket, Rated At 10A

Nº de Estoque RS: 173-0895Marca: HARWINPart Number: H3161-05
brand-logo
Ver tudo em Soquetes Discretos

Documentos Técnicos

Especificações

Brand

HARWIN

Gender

Female

Series

H31

Length

5.25mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

10A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

País de Origem

United Kingdom

Detalhes do produto

Harwin PCB Sockets for 1.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.

Harwin PCB Terminals

Informações de estoque temporariamente indisponíveis.

R$ 7.140,00

R$ 7,14 Each (In a Pack of 1000) (Sem VAT)

HARWIN, H31 Discrete Socket, Rated At 10A

R$ 7.140,00

R$ 7,14 Each (In a Pack of 1000) (Sem VAT)

HARWIN, H31 Discrete Socket, Rated At 10A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

HARWIN

Gender

Female

Series

H31

Length

5.25mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

10A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

País de Origem

United Kingdom

Detalhes do produto

Harwin PCB Sockets for 1.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.

Harwin PCB Terminals