HARWIN, H34 Discrete Socket, Rated At 20A

Nº de Estoque RS: 173-0987Marca: HARWINPart Number: H3490-01
brand-logo
Ver tudo em Soquetes Discretos

Documentos Técnicos

Especificações

Brand

HARWIN

Gender

Female

Series

H34

Length

10.6mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

20A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

País de Origem

United Kingdom

Detalhes do produto

Harwin PCB Sockets for 2.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 2mm diameter pins. These PCB socket terminals use a 6 finger beryllium copper contact clip that offers resistance against high vibration and shock.

Harwin PCB Terminals

Informações de estoque temporariamente indisponíveis.

R$ 12.550,00

R$ 25,10 Each (In a Pack of 500) (Sem VAT)

HARWIN, H34 Discrete Socket, Rated At 20A

R$ 12.550,00

R$ 25,10 Each (In a Pack of 500) (Sem VAT)

HARWIN, H34 Discrete Socket, Rated At 20A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

HARWIN

Gender

Female

Series

H34

Length

10.6mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

20A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

País de Origem

United Kingdom

Detalhes do produto

Harwin PCB Sockets for 2.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 2mm diameter pins. These PCB socket terminals use a 6 finger beryllium copper contact clip that offers resistance against high vibration and shock.

Harwin PCB Terminals