Documentos Técnicos
Especificações
Brand
HARWINNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
M20-10
For Use With
M20 Series Connector
Body Orientation
Straight
Length
5.28mm
Width
2.54mm
Housing Material
PPO
País de Origem
Taiwan, Province Of China
Detalhes do produto
Connectors
Crimp housings for use with M20-118 Contacts typical stock number 681-2878
R$ 1.720,00
R$ 1,72 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 1.720,00
R$ 1,72 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HARWINNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
M20-10
For Use With
M20 Series Connector
Body Orientation
Straight
Length
5.28mm
Width
2.54mm
Housing Material
PPO
País de Origem
Taiwan, Province Of China
Detalhes do produto
Connectors
Crimp housings for use with M20-118 Contacts typical stock number 681-2878