HARWIN Right Angle Through Hole Mount PCB Socket, 36-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Nº de Estoque RS: 488-1752Marca: HARWINPart Number: M20-7893646
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

36

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

Contact Material

Bronze

País de Origem

United Kingdom

Detalhes do produto

Side Entry Sockets

36 and 72 way 0.1in. pitch sockets allowing PCBs to be mounted at 90° to that on which the socket is mounted.,The sockets incorporate twin leaf tin plate contacts rated at 3A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 199,92

R$ 99,96 Each (In a Pack of 2) (Sem VAT)

HARWIN Right Angle Through Hole Mount PCB Socket, 36-Contact, 1-Row, 2.54mm Pitch, Solder Termination

R$ 199,92

R$ 99,96 Each (In a Pack of 2) (Sem VAT)

HARWIN Right Angle Through Hole Mount PCB Socket, 36-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

36

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

Contact Material

Bronze

País de Origem

United Kingdom

Detalhes do produto

Side Entry Sockets

36 and 72 way 0.1in. pitch sockets allowing PCBs to be mounted at 90° to that on which the socket is mounted.,The sockets incorporate twin leaf tin plate contacts rated at 3A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em