HARWIN Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Solder Termination

Nº de Estoque RS: 681-3234PMarca: HARWINPart Number: M22-6003005
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

120

Number Of Rows

4

Pitch

2mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

País de Origem

Taiwan, Province Of China

Detalhes do produto

PC/104 Plus Connectors and Headers

A range of bus connectors compatible with the PC104 industry standard for embedded pc applications, designed for stacking boards with a common bus. Supports PCI bus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

HARWIN Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Solder Termination
Selecione o tipo de embalagem

P.O.A.

HARWIN Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

120

Number Of Rows

4

Pitch

2mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

País de Origem

Taiwan, Province Of China

Detalhes do produto

PC/104 Plus Connectors and Headers

A range of bus connectors compatible with the PC104 industry standard for embedded pc applications, designed for stacking boards with a common bus. Supports PCI bus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more