HARWIN, M30-11 Female PCB Housing, 1.25mm Pitch, 10 Way, 1 Row

Nº de Estoque RS: 681-6788Marca: HARWINPart Number: M30-1101000
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Series

M30-11

For Use With

M30 Series Connector

Body Orientation

Straight

Length

14.15mm

Width

3.4mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

HARWIN, M30-11 Female PCB Housing, 1.25mm Pitch, 10 Way, 1 Row

P.O.A.

Each (In a Pack of 10) (Sem VAT)

HARWIN, M30-11 Female PCB Housing, 1.25mm Pitch, 10 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Series

M30-11

For Use With

M30 Series Connector

Body Orientation

Straight

Length

14.15mm

Width

3.4mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em