HARWIN M40 Series Right Angle Surface Mount PCB Header, 6 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 681-0787Marca: HARWINPart Number: M40-4010646
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

HARWIN

Series

M40

Pitch

1.0mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

50.0 V

País de Origem

Taiwan, Province Of China

Detalhes do produto

Shrouded Headers

1.0mm Harwin M40 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Pack of 10) (Sem VAT)

HARWIN M40 Series Right Angle Surface Mount PCB Header, 6 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

HARWIN M40 Series Right Angle Surface Mount PCB Header, 6 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

HARWIN

Series

M40

Pitch

1.0mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

50.0 V

País de Origem

Taiwan, Province Of China

Detalhes do produto

Shrouded Headers

1.0mm Harwin M40 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em