Documentos Técnicos
Especificações
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Contact Plating
Gold, Tin over Nickel
Series
Archer M50
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
300.0 V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
País de Origem
China
R$ 205,06
R$ 205,06 Each (Sem VAT)
1
R$ 205,06
R$ 205,06 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 9 | R$ 205,06 |
| 10 - 49 | R$ 190,45 |
| 50 - 99 | R$ 177,79 |
| 100 - 249 | R$ 167,11 |
| 250+ | R$ 158,54 |
Documentos Técnicos
Especificações
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Contact Plating
Gold, Tin over Nickel
Series
Archer M50
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
300.0 V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
País de Origem
China


