HARWIN M80-461 Series Straight Cable Mount PCB Connector, 4-Contact, 2-Row, 2mm Pitch, Crimp Termination

Nº de Estoque RS: 247-9164Marca: HARWINPart Number: M80-4610442
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

4

Number Of Rows

2

Pitch

2mm

Type

Connector Kit

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3.3A

Series

M80-461

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 221,18

R$ 221,18 Each (Sem VAT)

HARWIN M80-461 Series Straight Cable Mount PCB Connector, 4-Contact, 2-Row, 2mm Pitch, Crimp Termination

R$ 221,18

R$ 221,18 Each (Sem VAT)

HARWIN M80-461 Series Straight Cable Mount PCB Connector, 4-Contact, 2-Row, 2mm Pitch, Crimp Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 221,18
5+R$ 204,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

4

Number Of Rows

2

Pitch

2mm

Type

Connector Kit

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3.3A

Series

M80-461

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more