HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 909-4436Marca: HARWINPart Number: M80-5000000M1-04-331-00-000
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

HARWIN

Series

Datamate Mix-Tek

Pitch

4.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

20.0A

Voltage Rating

800.0 V

País de Origem

United Kingdom

Detalhes do produto

Harwin Datamate Mix-Tek 2mm Cable Plug Connectors

Datamate Mix-Tek male Off The Shelf cable plug connectors with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable plugs are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable plugs are fully shrouded for contact protection, incorporate polarization features to prevent mis-mating and mounting flanges with jackscrews. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Typical applications for these Datamate Mix-Tek cable plugs include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate Mix-Tek Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 709,20

R$ 709,20 Each (Sem VAT)

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

R$ 709,20

R$ 709,20 Each (Sem VAT)

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 709,20
10 - 49R$ 630,12
50 - 149R$ 548,88
150 - 349R$ 520,04
350+R$ 450,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

HARWIN

Series

Datamate Mix-Tek

Pitch

4.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

20.0A

Voltage Rating

800.0 V

País de Origem

United Kingdom

Detalhes do produto

Harwin Datamate Mix-Tek 2mm Cable Plug Connectors

Datamate Mix-Tek male Off The Shelf cable plug connectors with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable plugs are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable plugs are fully shrouded for contact protection, incorporate polarization features to prevent mis-mating and mounting flanges with jackscrews. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Typical applications for these Datamate Mix-Tek cable plugs include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate Mix-Tek Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more