HARWIN M80-540 Series Horizontal Through Hole Mount PCB Connector, 12-Contact, 2-Row, 2mm Pitch, Solder Termination

Nº de Estoque RS: 247-9175Marca: HARWINPart Number: M80-5401242
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

12

Number Of Rows

2

Pitch

2mm

Type

PCB Connector

Mounting Type

Through Hole

Body Orientation

Horizontal

Termination Method

Solder

Series

M80-540

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 491,41

R$ 491,41 Each (Sem VAT)

HARWIN M80-540 Series Horizontal Through Hole Mount PCB Connector, 12-Contact, 2-Row, 2mm Pitch, Solder Termination

R$ 491,41

R$ 491,41 Each (Sem VAT)

HARWIN M80-540 Series Horizontal Through Hole Mount PCB Connector, 12-Contact, 2-Row, 2mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

HARWIN

Number Of Contacts

12

Number Of Rows

2

Pitch

2mm

Type

PCB Connector

Mounting Type

Through Hole

Body Orientation

Horizontal

Termination Method

Solder

Series

M80-540

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more