HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Nº de Estoque RS: 122-4719Marca: HARWINPart Number: M80-5401442
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

HARWIN

Series

Datamate J-Tek

Pitch

2.0mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

País de Origem

United Kingdom

Detalhes do produto

Headers

0.8mm Harwin M60 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.631,44

R$ 421,04 Each (In a Tube of 11) (Sem VAT)

HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

R$ 4.631,44

R$ 421,04 Each (In a Tube of 11) (Sem VAT)

HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

HARWIN

Series

Datamate J-Tek

Pitch

2.0mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

País de Origem

United Kingdom

Detalhes do produto

Headers

0.8mm Harwin M60 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more