Documentos Técnicos
Especificações
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
120.0 V
País de Origem
United Kingdom
Detalhes do produto
DIL Plug - 90° SMT
This range of L-Tek DIL 90° SMT Headers are part of the Datamate Series from Harwin
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
R$ 166,60
R$ 166,60 Each (Sem VAT)
Padrão
1
R$ 166,60
R$ 166,60 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 166,60 |
20 - 74 | R$ 140,82 |
75 - 299 | R$ 121,02 |
300 - 599 | R$ 113,16 |
600+ | R$ 106,60 |
Documentos Técnicos
Especificações
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
120.0 V
País de Origem
United Kingdom
Detalhes do produto
DIL Plug - 90° SMT
This range of L-Tek DIL 90° SMT Headers are part of the Datamate Series from Harwin
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.