HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Nº de Estoque RS: 122-4738Marca: HARWINPart Number: M80-8510442
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

HARWIN

Series

Datamate J-Tek

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

País de Origem

United Kingdom

Detalhes do produto

DIL Plug, Latched - 90° PC Tail

This range of L-Tek DIL 90° PC tail Headers are part of the Datamate Series from Harwin.

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.118,40

R$ 97,45 Each (In a Tube of 32) (Sem VAT)

HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

R$ 3.118,40

R$ 97,45 Each (In a Tube of 32) (Sem VAT)

HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

HARWIN

Series

Datamate J-Tek

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

País de Origem

United Kingdom

Detalhes do produto

DIL Plug, Latched - 90° PC Tail

This range of L-Tek DIL 90° PC tail Headers are part of the Datamate Series from Harwin.

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more