Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARWIN 2.5mm Spring Contact

Nº de Estoque RS: 173-0859Marca: HARWINPart Number: S7071-46R
brand-logo
Ver tudo em Ligação Terra

Documentos Técnicos

Especificações

Brand

HARWIN

Material

Titanium Copper Alloy

Current Rating

5A

Fixing Method

Surface Mount

Contact Plating

Nickel Plated

Dimensions

2 x 3.5 x 2.5mm

Height

2.5mm

Length

3.5mm

Width

2mm

País de Origem

China

Detalhes do produto

EZ Boardware SMT Spring Contacts S Type

This range of EZ Boardware S Type SMT Spring Contacts are designed to provide multi directional contact points.
Being Spring Loaded means these EZ Boardware S Type SMT Contacts maintain a positive force leading to a stable electrical performance. The EZ Boardware SMT S Type Contacts are packaged in compliance with EIA-481-2. For details of the small footprint area of the EZ Boardware S Type SMT Contacts see Table.

Informações de estoque temporariamente indisponíveis.

R$ 20.820,00

R$ 3,47 Each (On a Reel of 6000) (Sem VAT)

HARWIN 2.5mm Spring Contact

R$ 20.820,00

R$ 3,47 Each (On a Reel of 6000) (Sem VAT)

HARWIN 2.5mm Spring Contact
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

HARWIN

Material

Titanium Copper Alloy

Current Rating

5A

Fixing Method

Surface Mount

Contact Plating

Nickel Plated

Dimensions

2 x 3.5 x 2.5mm

Height

2.5mm

Length

3.5mm

Width

2mm

País de Origem

China

Detalhes do produto

EZ Boardware SMT Spring Contacts S Type

This range of EZ Boardware S Type SMT Spring Contacts are designed to provide multi directional contact points.
Being Spring Loaded means these EZ Boardware S Type SMT Contacts maintain a positive force leading to a stable electrical performance. The EZ Boardware SMT S Type Contacts are packaged in compliance with EIA-481-2. For details of the small footprint area of the EZ Boardware S Type SMT Contacts see Table.