Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 11, EU 46

Nº de Estoque RS: 185-5280Marca: HeckelPart Number: 6268346
brand-logo
Ver tudo em Safety Trainers

Documentos Técnicos

Especificações

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Midsole Type

Composite

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

P.O.A.

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 11, EU 46

P.O.A.

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 11, EU 46
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Midsole Type

Composite

País de Origem

Italy