HellermannTyton Cable Tie, 290mm x 4.7 mm, Black Nylon, Pk-100

Nº de Estoque RS: 753-8498Marca: HellermannTytonPart Number: 109-00107 Q50I-PA66HS-BK
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

290mm

Width

4.7 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+105°C

Tensile Strength

220N

Series

Q50I

Maximum Bundle Diameter

75mm

Minimum Operating Temperature

-40°C

País de Origem

United Kingdom

Detalhes do produto

Heat Stabilised Q-Ties with Open Head

The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.

Informações de estoque temporariamente indisponíveis.

P.O.A.

HellermannTyton Cable Tie, 290mm x 4.7 mm, Black Nylon, Pk-100

P.O.A.

HellermannTyton Cable Tie, 290mm x 4.7 mm, Black Nylon, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Length

290mm

Width

4.7 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+105°C

Tensile Strength

220N

Series

Q50I

Maximum Bundle Diameter

75mm

Minimum Operating Temperature

-40°C

País de Origem

United Kingdom

Detalhes do produto

Heat Stabilised Q-Ties with Open Head

The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.