HellermannTyton Cable Tie, Roller Ball, 521mm x 12.3 mm, Black Polyester Coated Stainless Steel, Pk-50

Nº de Estoque RS: 705-6432Marca: HellermannTytonPart Number: 111-00300 MBT20XHFC-SP/SS316-BK
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

521mm

Width

12.3 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

50

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

1558N

Series

MBT20XHFC

Maximum Bundle Diameter

150mm

País de Origem

United Kingdom

Detalhes do produto

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Informações de estoque temporariamente indisponíveis.

R$ 4.399,39

R$ 4.399,39 1 Bag of 50 (Sem VAT)

HellermannTyton Cable Tie, Roller Ball, 521mm x 12.3 mm, Black Polyester Coated Stainless Steel, Pk-50

R$ 4.399,39

R$ 4.399,39 1 Bag of 50 (Sem VAT)

HellermannTyton Cable Tie, Roller Ball, 521mm x 12.3 mm, Black Polyester Coated Stainless Steel, Pk-50
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 4.399,39
15 - 49R$ 4.243,74
50+R$ 4.171,90

Documentos Técnicos

Especificações

Length

521mm

Width

12.3 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

50

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

1558N

Series

MBT20XHFC

Maximum Bundle Diameter

150mm

País de Origem

United Kingdom

Detalhes do produto

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.