HellermannTyton Cable Tie, Non desserrable, 150mm x 3.5 mm, Blue Metal Detectable, Pk-100

Nº de Estoque RS: 891-9520Marca: HellermannTytonPart Number: 111-01665 MCTPP30R-PPMP+-BU
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

150mm

Width

3.5 mm

Colour

Blue

Material

Metal Detectable Polypropylene (PPMP)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Fire Behaviour

Self-extinguishing

Tensile Strength

130N

Series

MCT

Maximum Bundle Diameter

35mm

País de Origem

United Kingdom

Detalhes do produto

HellermannTyton Metal Detectable Cable Ties MCTPP Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.

Cable Ties - Polypropylene

Informações de estoque temporariamente indisponíveis.

R$ 430,78

R$ 430,78 1 Bag of 100 (Sem VAT)

HellermannTyton Cable Tie, Non desserrable, 150mm x 3.5 mm, Blue Metal Detectable, Pk-100

R$ 430,78

R$ 430,78 1 Bag of 100 (Sem VAT)

HellermannTyton Cable Tie, Non desserrable, 150mm x 3.5 mm, Blue Metal Detectable, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 430,78
15 - 49R$ 415,43
50+R$ 408,35

Documentos Técnicos

Especificações

Length

150mm

Width

3.5 mm

Colour

Blue

Material

Metal Detectable Polypropylene (PPMP)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Fire Behaviour

Self-extinguishing

Tensile Strength

130N

Series

MCT

Maximum Bundle Diameter

35mm

País de Origem

United Kingdom

Detalhes do produto

HellermannTyton Metal Detectable Cable Ties MCTPP Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.

Cable Ties - Polypropylene