Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable Tie, 200mm x 4.6 mm, Red Polyamide 6.6 (PA66), Pk-100

Nº de Estoque RS: 219-954Marca: HellermannTytonPart Number: 111-04804 T50R-PA66-RDDistrelec Article No.: 30421727
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

200mm

Width

4.6 mm

Colour

Red

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

225N

Series

T50R

Maximum Bundle Diameter

50mm

Contents

Cable Tie

Distrelec Product Id

30421727

País de Origem

United Kingdom

Detalhes do produto

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses

Informações de estoque temporariamente indisponíveis.

R$ 283,04

R$ 283,04 1 Bag of 100 (Sem VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Red Polyamide 6.6 (PA66), Pk-100

R$ 283,04

R$ 283,04 1 Bag of 100 (Sem VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Red Polyamide 6.6 (PA66), Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 283,04
15 - 49R$ 272,77
50+R$ 263,59

Documentos Técnicos

Especificações

Length

200mm

Width

4.6 mm

Colour

Red

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

225N

Series

T50R

Maximum Bundle Diameter

50mm

Contents

Cable Tie

Distrelec Product Id

30421727

País de Origem

United Kingdom

Detalhes do produto

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses