HellermannTyton Cable Tie, Inside Serrated, 205mm x 4.7 mm, Black Polyamide 6.6 (PA66), Pk-100

Nº de Estoque RS: 231-9283Marca: HellermannTytonPart Number: 111-05060 T80R-PA66W-BKDistrelec Article No.: 15546587
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

205mm

Width

4.7 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

355N

Series

T80R

Maximum Bundle Diameter

55mm

Distrelec Product Id

15546587

País de Origem

Singapore

Detalhes do produto

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.

Informações de estoque temporariamente indisponíveis.

R$ 261,14

R$ 261,14 1 Bag of 100 (Sem VAT)

HellermannTyton Cable Tie, Inside Serrated, 205mm x 4.7 mm, Black Polyamide 6.6 (PA66), Pk-100

R$ 261,14

R$ 261,14 1 Bag of 100 (Sem VAT)

HellermannTyton Cable Tie, Inside Serrated, 205mm x 4.7 mm, Black Polyamide 6.6 (PA66), Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 261,14
15 - 49R$ 252,06
50+R$ 243,26

Documentos Técnicos

Especificações

Length

205mm

Width

4.7 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

355N

Series

T80R

Maximum Bundle Diameter

55mm

Distrelec Product Id

15546587

País de Origem

Singapore

Detalhes do produto

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.