HellermannTyton Cable Tie, 150mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

Documentos Técnicos
Especificações
Brand
HellermannTytonLength
150mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
225N
Series
T50S
Maximum Bundle Diameter
35mm
Contents
(100) Cable Tie
Distrelec Product Id
15546569
País de Origem
United Kingdom
Detalhes do produto
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
R$ 300,94
R$ 300,94 1 Bag of 100 (Sem VAT)
1
R$ 300,94
R$ 300,94 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 300,94 |
15 - 49 | R$ 290,00 |
50+ | R$ 279,23 |
Documentos Técnicos
Especificações
Brand
HellermannTytonLength
150mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
225N
Series
T50S
Maximum Bundle Diameter
35mm
Contents
(100) Cable Tie
Distrelec Product Id
15546569
País de Origem
United Kingdom
Detalhes do produto
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses