Documentos Técnicos
Especificações
Brand
HellermannTytonLength
380mm
Width
7.6 mm
Colour
Green
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
535N
Series
T120R
Maximum Bundle Diameter
100mm
País de Origem
United Kingdom
Detalhes do produto
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
R$ 1.136,92
R$ 1.136,92 1 Bag of 100 (Sem VAT)
1
R$ 1.136,92
R$ 1.136,92 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 1.136,92 |
15 - 49 | R$ 1.096,69 |
50+ | R$ 1.054,45 |
Documentos Técnicos
Especificações
Brand
HellermannTytonLength
380mm
Width
7.6 mm
Colour
Green
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
535N
Series
T120R
Maximum Bundle Diameter
100mm
País de Origem
United Kingdom
Detalhes do produto
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses