Documentos Técnicos
Especificações
Brand
HellermannTytonLength
270mm
Width
4.6 mm
Colour
Red
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
LK2A
Maximum Bundle Diameter
73mm
País de Origem
United Kingdom
Detalhes do produto
LK Series - Industrial Cable Ties
The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.
R$ 494,06
R$ 494,06 1 Bag of 100 (Sem VAT)
1
R$ 494,06
R$ 494,06 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 494,06 |
15 - 49 | R$ 476,59 |
50+ | R$ 457,98 |
Documentos Técnicos
Especificações
Brand
HellermannTytonLength
270mm
Width
4.6 mm
Colour
Red
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
LK2A
Maximum Bundle Diameter
73mm
País de Origem
United Kingdom
Detalhes do produto
LK Series - Industrial Cable Ties
The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.