HellermannTyton Cable Tie, Ladder, 430mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100

Nº de Estoque RS: 705-6524Marca: HellermannTytonPart Number: 111-92162 MAT16SSC7-SS316/SP-BK
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

430mm

Width

7 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Ladder

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

445N

Series

MAT16SSC7

Maximum Bundle Diameter

120mm

País de Origem

United Kingdom

Detalhes do produto

MAT Stainless Steel Cable Ties

The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.

Informações de estoque temporariamente indisponíveis.

P.O.A.

HellermannTyton Cable Tie, Ladder, 430mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100

P.O.A.

HellermannTyton Cable Tie, Ladder, 430mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Length

430mm

Width

7 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Ladder

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

445N

Series

MAT16SSC7

Maximum Bundle Diameter

120mm

País de Origem

United Kingdom

Detalhes do produto

MAT Stainless Steel Cable Ties

The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.