HellermannTyton Cable Tie, 330mm x 10 mm, Metallic 316 Stainless Steel, Pk-100

Nº de Estoque RS: 705-6457Marca: HellermannTytonPart Number: 111-95120 MLT12SS10-SS316-ML
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Length

330mm

Width

10 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

850N

Series

MLT

Maximum Bundle Diameter

90mm

País de Origem

United Kingdom

Detalhes do produto

MLT Stainless Steel Cable Ties

The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.

Informações de estoque temporariamente indisponíveis.

R$ 3.553,54

R$ 3.553,54 1 Bag of 100 (Sem VAT)

HellermannTyton Cable Tie, 330mm x 10 mm, Metallic 316 Stainless Steel, Pk-100

R$ 3.553,54

R$ 3.553,54 1 Bag of 100 (Sem VAT)

HellermannTyton Cable Tie, 330mm x 10 mm, Metallic 316 Stainless Steel, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 3.553,54
15 - 49R$ 3.427,87
50+R$ 3.369,71

Documentos Técnicos

Especificações

Length

330mm

Width

10 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

850N

Series

MLT

Maximum Bundle Diameter

90mm

País de Origem

United Kingdom

Detalhes do produto

MLT Stainless Steel Cable Ties

The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.