HellermannTyton Cable Tie, Outside Serrated, 200mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

Documentos Técnicos
Especificações
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Outside Serrated
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50ROS
Maximum Bundle Diameter
50mm
Distrelec Product Id
15546603
País de Origem
United Kingdom
Detalhes do produto
OS Series - Outside Serrated Cable Ties
These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).
R$ 321,90
R$ 321,90 1 Bag of 100 (Sem VAT)
1
R$ 321,90
R$ 321,90 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 321,90 |
15 - 49 | R$ 309,84 |
50+ | R$ 297,90 |
Documentos Técnicos
Especificações
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Outside Serrated
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50ROS
Maximum Bundle Diameter
50mm
Distrelec Product Id
15546603
País de Origem
United Kingdom
Detalhes do produto
OS Series - Outside Serrated Cable Ties
These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).