Documentos Técnicos
Especificações
Brand
HellermannTytonColour
White
Cable Tie Width Acceptance
12mm
Length
43mm
Width
31 mm
Self Adhesive
Yes
Material
Steel
Series
SAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Quantity
50
País de Origem
United Kingdom
Detalhes do produto
Self-Adhesive Mount Cable Clips
Particularly suitable for routing cables inside cabinets, racks and for domestic installations. The clips can be used to support cable ties, P clips or the cable itself.,Manufactured from 26 swg. enamel coated electro galvanised mild steel and backed with an acrylic adhesive on polythene foam. The fixings are available as open ended tags or a closed loop tag (TC) for cable ties. The open ended tags are available in four sizes suitable for a range of cable areas up to 16mm²
R$ 348,38
R$ 348,38 1 Bag of 50 (Sem VAT)
1
R$ 348,38
R$ 348,38 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 348,38 |
15 - 49 | R$ 334,78 |
50+ | R$ 322,49 |
Documentos Técnicos
Especificações
Brand
HellermannTytonColour
White
Cable Tie Width Acceptance
12mm
Length
43mm
Width
31 mm
Self Adhesive
Yes
Material
Steel
Series
SAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Quantity
50
País de Origem
United Kingdom
Detalhes do produto
Self-Adhesive Mount Cable Clips
Particularly suitable for routing cables inside cabinets, racks and for domestic installations. The clips can be used to support cable ties, P clips or the cable itself.,Manufactured from 26 swg. enamel coated electro galvanised mild steel and backed with an acrylic adhesive on polythene foam. The fixings are available as open ended tags or a closed loop tag (TC) for cable ties. The open ended tags are available in four sizes suitable for a range of cable areas up to 16mm²