HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width

Nº de Estoque RS: 521-140Marca: HellermannTytonPart Number: 151-00432
brand-logo
Ver tudo em Montantes de Amarração de Cabos

Documentos Técnicos

Especificações

Colour

Black

Cable Tie Width Acceptance

4.1mm

Length

19mm

Width

19 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

10

Detalhes do produto

SolidTack® Series Adhesive Mounting Base

SolidTack mounting bases provide optimum adhesion to difficult surfaces.The adhesive used is a single acrylate mass and has a very good initial adhesion. The mounts can be used with cable ties to secure bundles of cables with a very high pull-off force. The adhesive surface is very effective and can be applied to many different materials such as polyethylene and polypropylene, as well as painted surfaces.

Informações de estoque temporariamente indisponíveis.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Black

Cable Tie Width Acceptance

4.1mm

Length

19mm

Width

19 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

10

Detalhes do produto

SolidTack® Series Adhesive Mounting Base

SolidTack mounting bases provide optimum adhesion to difficult surfaces.The adhesive used is a single acrylate mass and has a very good initial adhesion. The mounts can be used with cable ties to secure bundles of cables with a very high pull-off force. The adhesive surface is very effective and can be applied to many different materials such as polyethylene and polypropylene, as well as painted surfaces.