HellermannTyton Metallic Stainless Steel Cable Clip, 7.6mm Max. Bundle

Documentos Técnicos
Especificações
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
7.6mm
Affixing Method
Clip On
Material
Stainless Steel
Colour
Metallic
Length
24.1mm
Width
13 mm
Depth
21.9mm
Fire Behaviour
UL 94 V2
Maximum Operating Temperature
+538°C
Self Adhesive
No
Dimensions [L x W x D]
24.1 x 13 x 21.90mm
Operating Temperature Range
-80 → +538 °C
Series
MSC
Distrelec Product Id
30408741
Dimensions [L x W (x D)]
24.1 x 13 x 21.90mm
País de Origem
United States
R$ 3.734,00
R$ 37,34 Each (In a Pack of 100) (Sem VAT)
100
R$ 3.734,00
R$ 37,34 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
7.6mm
Affixing Method
Clip On
Material
Stainless Steel
Colour
Metallic
Length
24.1mm
Width
13 mm
Depth
21.9mm
Fire Behaviour
UL 94 V2
Maximum Operating Temperature
+538°C
Self Adhesive
No
Dimensions [L x W x D]
24.1 x 13 x 21.90mm
Operating Temperature Range
-80 → +538 °C
Series
MSC
Distrelec Product Id
30408741
Dimensions [L x W (x D)]
24.1 x 13 x 21.90mm
País de Origem
United States