HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series

Documentos Técnicos
Especificações
Brand
HellermannTytonMinimum Cable Diameter
4mm
Maximum Cable Diameter
5mm
Colour
Black
Internal Diameter
4mm
Material
PE
Maximum Bundle Diameter
20mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1mm
Length
5m
Standards Met
RoHS, UL
Series
SBPE
Distrelec Product Id
15500545
País de Origem
United Kingdom
Detalhes do produto
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS
R$ 253,96
R$ 253,96 Each (Sem VAT)
1
R$ 253,96
R$ 253,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 253,96 |
15 - 49 | R$ 244,92 |
50+ | R$ 236,16 |
Documentos Técnicos
Especificações
Brand
HellermannTytonMinimum Cable Diameter
4mm
Maximum Cable Diameter
5mm
Colour
Black
Internal Diameter
4mm
Material
PE
Maximum Bundle Diameter
20mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1mm
Length
5m
Standards Met
RoHS, UL
Series
SBPE
Distrelec Product Id
15500545
País de Origem
United Kingdom
Detalhes do produto
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS