HellermannTyton Spiral Wrap, I.D 25mm, 27mm Polypropylene Helawrap Series

Nº de Estoque RS: 611-7148Marca: HellermannTytonPart Number: 161-64407 HWPP25-PP-WHDistrelec Article No.: 15500607
brand-logo
Ver tudo em Embalagem de Cabo Espiral

Documentos Técnicos

Especificações

Minimum Cable Diameter

23mm

Maximum Cable Diameter

27mm

Colour

White

Internal Diameter

25mm

Material

Polypropylene

Maximum Bundle Diameter

27mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

1.05mm

Length

25m

Standards Met

RoHS, UL

Series

Helawrap

Distrelec Product Id

15500607

País de Origem

United Kingdom

Detalhes do produto

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.

Supplied with

Applicator Tool

Standards

HF, RoHS

Informações de estoque temporariamente indisponíveis.

R$ 3.825,79

R$ 3.825,79 1 Reel of 25 Metres (Sem VAT)

HellermannTyton Spiral Wrap, I.D 25mm, 27mm Polypropylene Helawrap Series

R$ 3.825,79

R$ 3.825,79 1 Reel of 25 Metres (Sem VAT)

HellermannTyton Spiral Wrap, I.D 25mm, 27mm Polypropylene Helawrap Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 3.825,79
15 - 49R$ 3.690,49
50+R$ 3.549,32

Documentos Técnicos

Especificações

Minimum Cable Diameter

23mm

Maximum Cable Diameter

27mm

Colour

White

Internal Diameter

25mm

Material

Polypropylene

Maximum Bundle Diameter

27mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

1.05mm

Length

25m

Standards Met

RoHS, UL

Series

Helawrap

Distrelec Product Id

15500607

País de Origem

United Kingdom

Detalhes do produto

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.

Supplied with

Applicator Tool

Standards

HF, RoHS