Documentos Técnicos
Especificações
Brand
HellermannTytonSleeve Diameter
8mm
Colour
Black with White
Material
PBT
Sleeve Length
400m
Braided
Yes
Expandable
No
Minimum Cable Diameter
7mm
Maximum Cable Diameter
13mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Self-extinguishing
Standards Met
ELV, RoHS Compliant
País de Origem
France
Detalhes do produto
Helagaine Flame Retardant Braided Sleeving
The helagiane flame retardant sleeves can be used whereever fire protection is important. Control cabinets, robotics and automatic equiment are all examples of the areas that can use the sleeving. It is also suitable for the railway vehicle manufacturing industry due to its conformity to DIN5510-2 and NFF-16 101.
Standards
RoHS, UL94 V0, FMVSS 302, DIN 5510-2, NF F 16-101, CEN TS 45545-2:2009
R$ 34.401,90
R$ 34.401,90 1 Reel of 400 Metres (Sem VAT)
1
R$ 34.401,90
R$ 34.401,90 1 Reel of 400 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 34.401,90 |
15 - 49 | R$ 33.149,18 |
50+ | R$ 32.587,98 |
Documentos Técnicos
Especificações
Brand
HellermannTytonSleeve Diameter
8mm
Colour
Black with White
Material
PBT
Sleeve Length
400m
Braided
Yes
Expandable
No
Minimum Cable Diameter
7mm
Maximum Cable Diameter
13mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Self-extinguishing
Standards Met
ELV, RoHS Compliant
País de Origem
France
Detalhes do produto
Helagaine Flame Retardant Braided Sleeving
The helagiane flame retardant sleeves can be used whereever fire protection is important. Control cabinets, robotics and automatic equiment are all examples of the areas that can use the sleeving. It is also suitable for the railway vehicle manufacturing industry due to its conformity to DIN5510-2 and NFF-16 101.
Standards
RoHS, UL94 V0, FMVSS 302, DIN 5510-2, NF F 16-101, CEN TS 45545-2:2009