HellermannTyton POM Hose Clip, 26mm Band Width, 22.7mm ID

Nº de Estoque RS: 813-3189Marca: HellermannTytonPart Number: 191-10209 SNP20(E)-POM-NA
brand-logo
Ver tudo em Hose Clips & Jubilee Clips

Documentos Técnicos

Especificações

Inside Diameter

22.7mm

Clip Type

Hose Clip

Material

POM

Inside Diameter Minimum

22.7mm

Inside Diameter Maximum

26mm

Band Width

26mm

País de Origem

United Kingdom

Detalhes do produto

Snapper Hose Clips

High performance snapper hose clip for use with tubes and harnesses that is quick and easy to install. The range of hose clips are reusable and are corrosion and chemical resistant, allowing them to be used in a variety of applications.

Standards

RoHS

Informações de estoque temporariamente indisponíveis.

R$ 4.550,51

R$ 4.550,51 1 Bag of 500 (Sem VAT)

HellermannTyton POM Hose Clip, 26mm Band Width, 22.7mm ID

R$ 4.550,51

R$ 4.550,51 1 Bag of 500 (Sem VAT)

HellermannTyton POM Hose Clip, 26mm Band Width, 22.7mm ID
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Inside Diameter

22.7mm

Clip Type

Hose Clip

Material

POM

Inside Diameter Minimum

22.7mm

Inside Diameter Maximum

26mm

Band Width

26mm

País de Origem

United Kingdom

Detalhes do produto

Snapper Hose Clips

High performance snapper hose clip for use with tubes and harnesses that is quick and easy to install. The range of hose clips are reusable and are corrosion and chemical resistant, allowing them to be used in a variety of applications.

Standards

RoHS