HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 5m Length 2:1 Ratio, HIS-PACK Series

Documentos Técnicos
Especificações
Brand
HellermannTytonSleeve Diameter
6.4mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-PACK
Standards Met
RoHS Compliant
País de Origem
Germany
Detalhes do produto
Heat Shrink Tubing 2:1 on a Reel
HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.
R$ 743,30
R$ 743,30 1 Box of 5 Metres (Sem VAT)
1
R$ 743,30
R$ 743,30 1 Box of 5 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 743,30 |
3 - 4 | R$ 732,02 |
5+ | R$ 720,12 |
Documentos Técnicos
Especificações
Brand
HellermannTytonSleeve Diameter
6.4mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-PACK
Standards Met
RoHS Compliant
País de Origem
Germany
Detalhes do produto
Heat Shrink Tubing 2:1 on a Reel
HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.