HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

Nº de Estoque RS: 450-622Marca: HellermannTytonPart Number: 309-11270 TF21-12.7/6.4-PO-X-BK
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF21

País de Origem

Germany

Detalhes do produto

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Informações de estoque temporariamente indisponíveis.

R$ 706,90

R$ 706,90 1 Reel of 5 Metres (Sem VAT)

HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

R$ 706,90

R$ 706,90 1 Reel of 5 Metres (Sem VAT)

HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 706,90
15 - 49R$ 680,24
50+R$ 655,10

Documentos Técnicos

Especificações

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF21

País de Origem

Germany

Detalhes do produto

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.