HellermannTyton Heat Shrink Tubing, Black 40mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

Nº de Estoque RS: 877-6314Marca: HellermannTytonPart Number: 333-34000 TF31-40/13-PO-X-BK
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

TF31

Standards Met

RoHS Compliant, SA, UL, UL Listed

País de Origem

Japan

Detalhes do produto

HellermanTyton Heatshrinkable Tubing TF Series

The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.

Standards

UL224 VW1, ASTM D876, CSA, UL224, RoHS

Informações de estoque temporariamente indisponíveis.

R$ 13.879,86

R$ 13.879,86 1 Reel of 30 (Sem VAT)

HellermannTyton Heat Shrink Tubing, Black 40mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

R$ 13.879,86

R$ 13.879,86 1 Reel of 30 (Sem VAT)

HellermannTyton Heat Shrink Tubing, Black 40mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

TF31

Standards Met

RoHS Compliant, SA, UL, UL Listed

País de Origem

Japan

Detalhes do produto

HellermanTyton Heatshrinkable Tubing TF Series

The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.

Standards

UL224 VW1, ASTM D876, CSA, UL224, RoHS