HellermannTyton Cable Boot Black, Fluid Resistant Elastomer, 9mm

Nº de Estoque RS: 829-0220Marca: HellermannTytonPart Number: 410-09001 1009-1-G-PO-X-BK
brand-logo
Ver tudo em Heat Shrink Boots

Documentos Técnicos

Especificações

Type

Cable Boot

Inside Diameter Primary

9mm

Inside Diameter (Primary)

9mm

Inside Diameter Secondary

4mm

Inside Diameter (Secondary)

4mm

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

5.6mm

Shrunk Diameter (Primary)

5.6mm

Shrunk Diameter Secondary

3.2mm

Shrunk Diameter (Secondary)

3.2mm

País de Origem

United Kingdom

Detalhes do produto

HellermannTyton Straight Cable Boot

These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5

Informações de estoque temporariamente indisponíveis.

R$ 187,25

R$ 187,25 Each (Sem VAT)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer, 9mm

R$ 187,25

R$ 187,25 Each (Sem VAT)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer, 9mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 187,25
15 - 49R$ 181,75
50+R$ 178,22

Documentos Técnicos

Especificações

Type

Cable Boot

Inside Diameter Primary

9mm

Inside Diameter (Primary)

9mm

Inside Diameter Secondary

4mm

Inside Diameter (Secondary)

4mm

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

5.6mm

Shrunk Diameter (Primary)

5.6mm

Shrunk Diameter Secondary

3.2mm

Shrunk Diameter (Secondary)

3.2mm

País de Origem

United Kingdom

Detalhes do produto

HellermannTyton Straight Cable Boot

These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5