HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 24mm

Nº de Estoque RS: 829-0188Marca: HellermannTytonPart Number: 411-52023 1152-4-GW24-PO-X-BK
brand-logo
Ver tudo em Heat Shrink Boots

Documentos Técnicos

Especificações

Type

Cable Boot

Inside Diameter Primary

24mm

Inside Diameter (Primary)

24mm

Inside Diameter Secondary

24mm

Inside Diameter (Secondary)

24mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.5mm

Shrunk Diameter (Primary)

10.5mm

Shrunk Diameter Secondary

6mm

Shrunk Diameter (Secondary)

6mm

País de Origem

United Kingdom

Detalhes do produto

HellermannTyton Right Angled Cable Boot

These right angled heat shrink boots provide strain relief for harness systems and cable terminations.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5

Informações de estoque temporariamente indisponíveis.

R$ 316,96

R$ 316,96 Each (Sem VAT)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 24mm

R$ 316,96

R$ 316,96 Each (Sem VAT)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 24mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Type

Cable Boot

Inside Diameter Primary

24mm

Inside Diameter (Primary)

24mm

Inside Diameter Secondary

24mm

Inside Diameter (Secondary)

24mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.5mm

Shrunk Diameter (Primary)

10.5mm

Shrunk Diameter Secondary

6mm

Shrunk Diameter (Secondary)

6mm

País de Origem

United Kingdom

Detalhes do produto

HellermannTyton Right Angled Cable Boot

These right angled heat shrink boots provide strain relief for harness systems and cable terminations.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5