HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5 → 1.5mm²

Documentos Técnicos
Especificações
Brand
HellermannTytonProduct Type
Cable Joint
Joint Type
Branch
Cable Size
0.5 → 1.5mm²
Number of Cores
3
Dimensions
38 x 42.5 x 29.5mm
Kit Includes
Connector Block
Fire Behaviour
Flame Retardant
Series
435
Application
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
Material
Gel Filled
País de Origem
Italy
R$ 370,16
R$ 370,16 Each (Sem VAT)
1
R$ 370,16
R$ 370,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HellermannTytonProduct Type
Cable Joint
Joint Type
Branch
Cable Size
0.5 → 1.5mm²
Number of Cores
3
Dimensions
38 x 42.5 x 29.5mm
Kit Includes
Connector Block
Fire Behaviour
Flame Retardant
Series
435
Application
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
Material
Gel Filled
País de Origem
Italy