HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 76mm Sleeve Dia. x 750mm Length 4.5:1 Ratio, RMS Series

Nº de Estoque RS: 763-0970Marca: HellermannTytonPart Number: 450-20024 RMS 76-22-PO-X-BK
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Sleeve Diameter

76mm

Colour

Black

Shrunk Diameter

22mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4.5:1

Sleeve Length

750mm

Material

POX

Operating Temperature Range

-40 → +120 °C

Series

RMS

País de Origem

India

Detalhes do produto

Cable Repair Sleeving

This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available

Informações de estoque temporariamente indisponíveis.

R$ 1.475,59

R$ 1.475,59 Each (Sem VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 76mm Sleeve Dia. x 750mm Length 4.5:1 Ratio, RMS Series

R$ 1.475,59

R$ 1.475,59 Each (Sem VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 76mm Sleeve Dia. x 750mm Length 4.5:1 Ratio, RMS Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sleeve Diameter

76mm

Colour

Black

Shrunk Diameter

22mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4.5:1

Sleeve Length

750mm

Material

POX

Operating Temperature Range

-40 → +120 °C

Series

RMS

País de Origem

India

Detalhes do produto

Cable Repair Sleeving

This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available