HellermannTyton Helagrip Slide On Cable Markers, White on Black, Pre-printed "0", 2 → 5mm Cable, 515-03945

Nº de Estoque RS: 567-332Marca: HellermannTytonPart Number: 515-03945 HGDC2-5 0-PVC-BK
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Colour

White on Black

Length

3.5mm

Width

4.3 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Helagrip

Cable Diameter Range

2 → 5mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

País de Origem

United Kingdom

Detalhes do produto

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Informações de estoque temporariamente indisponíveis.

R$ 618,00

R$ 618,00 1 Reel of 1000 (Sem VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Black, Pre-printed "0", 2 → 5mm Cable, 515-03945

R$ 618,00

R$ 618,00 1 Reel of 1000 (Sem VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Black, Pre-printed "0", 2 → 5mm Cable, 515-03945
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 618,00
15 - 49R$ 595,49
50+R$ 572,59

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Colour

White on Black

Length

3.5mm

Width

4.3 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Helagrip

Cable Diameter Range

2 → 5mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

País de Origem

United Kingdom

Detalhes do produto

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.