HellermannTyton Ovalgrip Slide On Cable Marker, Black on Yellow, Pre-printed "U", 2.5 → 6mm Cable

Nº de Estoque RS: 836-770Marca: HellermannTytonPart Number: 531-00422 HOBS85-PVC-YE (500)
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

U

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Ovalgrip

Cable Diameter Range

2.5 → 6mm

Resistant To

Flame

Operating Temperature Range

-65 → +105 °C

País de Origem

United Kingdom

Detalhes do produto

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Informações de estoque temporariamente indisponíveis.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Yellow, Pre-printed "U", 2.5 → 6mm Cable

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Yellow, Pre-printed "U", 2.5 → 6mm Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

U

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Ovalgrip

Cable Diameter Range

2.5 → 6mm

Resistant To

Flame

Operating Temperature Range

-65 → +105 °C

País de Origem

United Kingdom

Detalhes do produto

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.