HellermannTyton Ovalgrip Push On Cable Markers, Pink, Pre-printed "L", 1.2 → 2.3mm Cable, 533-05014 HODC85-PVC-PK

Nº de Estoque RS: 322-4984Marca: HellermannTytonPart Number: 533-05014 HODC85-PVC-PK
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Push On

Legend

L

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

3.6mm

Colour

Pink

Length

4mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

Ovalgrip

Cable Diameter Range

1.2 → 2.3mm

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-40 → +80 °C

País de Origem

France

Detalhes do produto

Ovalgrip PVC Cable Markers on Reels

The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Informações de estoque temporariamente indisponíveis.

P.O.A.

HellermannTyton Ovalgrip Push On Cable Markers, Pink, Pre-printed "L", 1.2 → 2.3mm Cable, 533-05014 HODC85-PVC-PK

P.O.A.

HellermannTyton Ovalgrip Push On Cable Markers, Pink, Pre-printed "L", 1.2 → 2.3mm Cable, 533-05014 HODC85-PVC-PK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Affixing Method

Push On

Legend

L

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

3.6mm

Colour

Pink

Length

4mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

Ovalgrip

Cable Diameter Range

1.2 → 2.3mm

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-40 → +80 °C

País de Origem

France

Detalhes do produto

Ovalgrip PVC Cable Markers on Reels

The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.