Documentos Técnicos
Especificações
Brand
HellermannTytonAffixing Method
Slide On
Minimum Cable Diameter
1.8mm
Maximum Cable Diameter
6.3mm
Colour
Black on Pink
Length
4.5mm
Quantity
1000
Printable
Yes
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Resistant To
Fire
Series
Ovalgrip
Cable Diameter Range
1.8 → 6.3mm
Operating Temperature Range
-65 → +105 °C
País de Origem
France
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HellermannTytonAffixing Method
Slide On
Minimum Cable Diameter
1.8mm
Maximum Cable Diameter
6.3mm
Colour
Black on Pink
Length
4.5mm
Quantity
1000
Printable
Yes
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Resistant To
Fire
Series
Ovalgrip
Cable Diameter Range
1.8 → 6.3mm
Operating Temperature Range
-65 → +105 °C
País de Origem
France