HellermannTyton RiteOn Self Laminating Cable Marker Refill, White, 6.1 → 12.1mm Cable, 550-11401

Nº de Estoque RS: 237-3243Marca: HellermannTytonPart Number: 550-11401 RO202REF-1401-WH-1401-CL/WH
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Self Laminating

Minimum Cable Diameter

6.1mm

Maximum Cable Diameter

12.1mm

Colour

White

Length

50.8mm

Width

19.05 mm

Quantity

150

Printable

No

Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

RiteOn

Resistant To

Oils, Water

Cable Diameter Range

6.1 → 12.1mm

Standards Met

RoHS Compliant

Operating Temperature Range

40 → +80 °C

Kit or Accessory Type

Label Refill

Kit Includes

Cable Marker refill for R0202

Detalhes do produto

RiteOn Cable Marker Refills

RiteOn cable marker label refills, replacement marker pens and filled dispensers.

The dispenser can be held easily in palm of hand to provide a flat writing surface. The flexible white vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Informações de estoque temporariamente indisponíveis.

R$ 391,72

R$ 391,72 Each (Sem VAT)

HellermannTyton RiteOn Self Laminating Cable Marker Refill, White, 6.1 → 12.1mm Cable, 550-11401

R$ 391,72

R$ 391,72 Each (Sem VAT)

HellermannTyton RiteOn Self Laminating Cable Marker Refill, White, 6.1 → 12.1mm Cable, 550-11401
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 391,72
15 - 49R$ 350,00
50+R$ 336,64

Documentos Técnicos

Especificações

Affixing Method

Self Laminating

Minimum Cable Diameter

6.1mm

Maximum Cable Diameter

12.1mm

Colour

White

Length

50.8mm

Width

19.05 mm

Quantity

150

Printable

No

Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

RiteOn

Resistant To

Oils, Water

Cable Diameter Range

6.1 → 12.1mm

Standards Met

RoHS Compliant

Operating Temperature Range

40 → +80 °C

Kit or Accessory Type

Label Refill

Kit Includes

Cable Marker refill for R0202

Detalhes do produto

RiteOn Cable Marker Refills

RiteOn cable marker label refills, replacement marker pens and filled dispensers.

The dispenser can be held easily in palm of hand to provide a flat writing surface. The flexible white vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.