HellermannTyton WIC2 Snap On Cable Markers, White, Pre-printed ""9"", 2.8 → 3.8mm Cable, 561-02699 WIC2-9-PA66-WH

Nº de Estoque RS: 408-4664Marca: HellermannTytonPart Number: 561-02699 WIC2-9-PA66-WH
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Snap On

Legend

9

Series

WIC2

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Cable Diameter Range

2.8 → 3.8mm

Colour

White

Length

3mm

Width

5.6 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Resistant To

Vibrations

Operating Temperature Range

-40 → +85 °C

País de Origem

France

Detalhes do produto

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.

Informações de estoque temporariamente indisponíveis.

R$ 279,23

R$ 279,23 1 Bag of 200 (Sem VAT)

HellermannTyton WIC2 Snap On Cable Markers, White, Pre-printed ""9"", 2.8 → 3.8mm Cable, 561-02699 WIC2-9-PA66-WH

R$ 279,23

R$ 279,23 1 Bag of 200 (Sem VAT)

HellermannTyton WIC2 Snap On Cable Markers, White, Pre-printed ""9"", 2.8 → 3.8mm Cable, 561-02699 WIC2-9-PA66-WH
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 279,23
15 - 49R$ 270,08
50+R$ 258,79

Documentos Técnicos

Especificações

Affixing Method

Snap On

Legend

9

Series

WIC2

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Cable Diameter Range

2.8 → 3.8mm

Colour

White

Length

3mm

Width

5.6 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Resistant To

Vibrations

Operating Temperature Range

-40 → +85 °C

País de Origem

France

Detalhes do produto

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.